


LTST-C190KAKT | |
|---|---|
DigiKey Part Number | 160-1433-2-ND - Tape & Reel (TR) 160-1433-1-ND - Cut Tape (CT) 160-1433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C190KAKT |
Description | LED RED-ORANGE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red-Orange 615nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 621nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
Lens Size 1.06mm x 0.80mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.52100 | ¥5.21 |
| 100 | ¥0.35560 | ¥35.56 |
| 500 | ¥0.27820 | ¥139.10 |
| 1,000 | ¥0.25232 | ¥252.32 |
| 2,000 | ¥0.22999 | ¥459.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.45450 | ¥1,818.00 |
| 8,000 | ¥0.42413 | ¥3,393.04 |
| 12,000 | ¥0.40851 | ¥4,902.12 |
| 20,000 | ¥0.39085 | ¥7,817.00 |
| 28,000 | ¥0.38034 | ¥10,649.52 |
| 40,000 | ¥0.37008 | ¥14,803.20 |








