LTST-C150KGKT | ||
---|---|---|
DigiKey Part Number | 160-1404-2-ND - Tape & Reel (TR) 160-1404-1-ND - Cut Tape (CT) 160-1404-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTST-C150KGKT | |
Description | LED GREEN CLEAR 1206 SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Green 571nm LED Indication - Discrete 2V 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTST-C150KGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.06mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥1.61500 | ¥16.15 |
100 | ¥0.75060 | ¥75.06 |
500 | ¥0.69276 | ¥346.38 |
1,000 | ¥0.54274 | ¥542.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53118 | ¥1,593.54 |
6,000 | ¥0.46189 | ¥2,771.34 |
15,000 | ¥0.41569 | ¥6,235.35 |
30,000 | ¥0.36951 | ¥11,085.30 |
75,000 | ¥0.33486 | ¥25,114.50 |
150,000 | ¥0.31177 | ¥46,765.50 |