LTS-4510AG | ||
---|---|---|
DigiKey Part Number | 160-2002-5-ND | |
Manufacturer | ||
Manufacturer Product Number | LTS-4510AG | |
Description | DISPLAY 7SEG 0.4" SGL GRN 14DIP | |
Manufacturer Standard Lead Time | 56 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) 14-DIP (0.300", 7.62mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 2.2mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
25 | ¥9.39080 | ¥234.77 |
100 | ¥6.94890 | ¥694.89 |
500 | ¥6.38516 | ¥3,192.58 |
1,000 | ¥5.25838 | ¥5,258.38 |
2,000 | ¥4.99551 | ¥9,991.02 |
5,000 | ¥4.88282 | ¥24,414.10 |
10,000 | ¥4.77014 | ¥47,701.40 |