LTPL-C034UVH365 | ||
---|---|---|
DigiKey Part Number | 160-2184TR-ND - Tape & Reel (TR) 160-2184CT-ND - Cut Tape (CT) 160-2184DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTPL-C034UVH365 | |
Description | LED 500MA 665MW 365NM | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Ultraviolet (UV) Emitter 365nm 4V 700mA 130° 2-SMD, No Lead Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 365nm | |
Voltage - Forward (Vf) (Typ) | 4V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.22000 | ¥62.22 |
10 | ¥43.97100 | ¥439.71 |
100 | ¥36.01270 | ¥3,601.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥30.35940 | ¥15,179.70 |
1,000 | ¥27.84691 | ¥27,846.91 |
2,500 | ¥26.69534 | ¥66,738.35 |