LTP-757KR | ||
---|---|---|
DigiKey Part Number | 160-1555-5-ND | |
Manufacturer | ||
Manufacturer Product Number | LTP-757KR | |
Description | LED MATRIX 5X7 0.7" SUPER RED | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Red 2V 0.50" L x 0.70" W x 0.25" H (12.66mm x 17.74mm x 6.30mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTP-757KR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 3.4mcd | |
Internal Connection | Common Anode Row, Common Cathode Column | |
Size / Dimension | 0.50" L x 0.70" W x 0.25" H (12.66mm x 17.74mm x 6.30mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Interface | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.37000 | ¥27.37 |
28 | ¥19.32893 | ¥541.21 |
112 | ¥16.20348 | ¥1,814.79 |