LTP-757KD | ||
---|---|---|
DigiKey Part Number | LTP-757KD-ND | |
Manufacturer | ||
Manufacturer Product Number | LTP-757KD | |
Description | DISPLAY DOT MATRX RED LC .70"5X7 | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Red 2V 0.50" L x 0.70" W x 0.25" H (12.66mm x 17.74mm x 6.30mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 1.24mcd | |
Internal Connection | Common Anode Row, Common Cathode Column | |
Size / Dimension | 0.50" L x 0.70" W x 0.25" H (12.66mm x 17.74mm x 6.30mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Interface | - | |
Base Product Number |