LTP-2158AHR | |
---|---|
DigiKey Part Number | 160-1014-ND |
Manufacturer | |
Manufacturer Product Number | LTP-2158AHR |
Description | LED MATRIX 5X8 2.3" HI-EFF RED |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 8 Common Anode Row, Common Cathode Column Red 2V 1.50" L x 2.39" W x 0.35" H (38.10mm x 60.80mm x 8.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 4.8mcd | |
Internal Connection | Common Anode Row, Common Cathode Column | |
Size / Dimension | 1.50" L x 2.39" W x 0.35" H (38.10mm x 60.80mm x 8.90mm) | |
Color | Red | |
Configuration | 5 x 8 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Interface | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.26000 | ¥55.26 |
20 | ¥39.06550 | ¥781.31 |
100 | ¥31.99700 | ¥3,199.70 |
500 | ¥26.97422 | ¥13,487.11 |
1,000 | ¥24.74183 | ¥24,741.83 |
2,000 | ¥23.71868 | ¥47,437.36 |