LTP-2057AC | ||
---|---|---|
DigiKey Part Number | LTP-2057AC-ND | |
Manufacturer | ||
Manufacturer Product Number | LTP-2057AC | |
Description | DISPLAY DOT MATRX RED 2.0" 5X7 | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Red 1.8V 1.50" L x 2.09" W x 0.34" H (38.10mm x 53.10mm x 8.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 12mcd | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 1.50" L x 2.09" W x 0.34" H (38.10mm x 53.10mm x 8.60mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Interface | - | |
Base Product Number |