
LTE-4208 | |
|---|---|
DigiKey Part Number | 160-1029-ND |
Manufacturer | |
Manufacturer Product Number | LTE-4208 |
Description | EMITTER IR 940NM 50MA T 1 3/4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 3.31mW/sr @ 20mA 20° T 1 3/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer Lite-On Inc. | Viewing Angle 20° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case T 1 3/4 |
Radiant Intensity (Ie) Min @ If 3.31mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OED-EL-1L1 | Lumex Opto/Components Inc. | 3,594 | OED-EL-1L1-ND | ¥5.95000 | Similar |
| XTHI12BF | SunLED | 326 | 1497-1058-ND | ¥5.21000 | Similar |
| XTNI12W | SunLED | 2,575 | 1497-1062-ND | ¥3.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.53100 | ¥25.31 |
| 100 | ¥1.80290 | ¥180.29 |
| 500 | ¥1.47570 | ¥737.85 |
| 1,000 | ¥1.36786 | ¥1,367.86 |
| 2,000 | ¥1.27606 | ¥2,552.12 |
| 5,000 | ¥1.17550 | ¥5,877.50 |
| 10,000 | ¥1.11271 | ¥11,127.10 |
| 25,000 | ¥1.04416 | ¥26,104.00 |








