Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 1mA 0.504" H x 0.782" W x 0.276" D (12.80mm x 19.86mm x 7.00mm) 10-DIP (0.400", 10.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTD-4708JR

DigiKey Part Number
160-1539-5-ND
Manufacturer
Manufacturer Product Number
LTD-4708JR
Description
DISPLAY 7SEG 0.39" DBL RED 10DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 1mA 0.504" H x 0.782" W x 0.276" D (12.80mm x 19.86mm x 7.00mm) 10-DIP (0.400", 10.16mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Lite-On Inc.
Voltage - Forward (Vf) (Typ)
2V
Packaging
Tube
Current - Test
1mA
Part Status
Active
Millicandela Rating
0.65mcd
Number of Characters
2
Wavelength - Peak
639nm
Size / Dimension
0.504" H x 0.782" W x 0.276" D (12.80mm x 19.86mm x 7.00mm)
Power Dissipation (Max)
70mW
Digit/Alpha Size
0.39" (10.00mm)
Package / Case
10-DIP (0.400", 10.16mm)
Display Type
7-Segment
Base Product Number
Common Pin
Common Cathode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,306
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.28000¥18.28
24¥11.78125¥282.75
120¥9.87917¥1,185.50
504¥8.69333¥4,381.44
1,008¥8.24989¥8,315.89
2,016¥7.87430¥15,874.59
5,016¥7.46672¥37,453.07
10,008¥7.21247¥72,182.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.