MOC3022S-TA | ||
---|---|---|
DigiKey Part Number | MOC3022S-TA-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MOC3022S-TA | |
Description | OPTOISOLATOR 5KV TRIAC 6SMD | |
Customer Reference | ||
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - Hold (Ih) | 250µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | CQC, CSA, TUV, UL, VDE | |
Base Product Number |