Similar
Similar
Similar



LTST-C191YKT | |
|---|---|
DigiKey Part Number | 160-1449-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTST-C191YKT |
Description | LED YELLOW CLEAR SMD |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 585nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.55mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTST-C190YKT | LITEON | 324,029 | 160-1184-1-ND | ¥1.08000 | Similar |
| LTST-C191KSKT | LITEON | 103,700 | 160-1448-1-ND | ¥0.83000 | Similar |
| 5988030107F | Dialight | 1,031 | 350-2031-1-ND | ¥2.98000 | Similar |



