LTP-2657AA | ||
---|---|---|
DigiKey Part Number | LTP-2657AA-ND | |
Manufacturer | ||
Manufacturer Product Number | LTP-2657AA | |
Description | DISPLAY DOT MTRX G, O-R 2.0" 5X7 | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Green, Orange-Red 2.1V Green, 2V Orange-Red 0.89" L x 1.25" W x 0.32" H (22.60mm x 31.80mm x 8.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Millicandela Rating | 4.8mcd Green, 4.8mcd Orange-Red | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 0.89" L x 1.25" W x 0.32" H (22.60mm x 31.80mm x 8.00mm) | |
Color | Green, Orange-Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Orange-Red | |
Interface | - | |
Base Product Number |