LTL-4222N-002 | |
---|---|
DigiKey Part Number | 160-LTL-4222N-002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTL-4222N-002 |
Description | LED RED CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Red | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.20mm Dia | |
Height (Max) | 5.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.61543 | ¥9,231.45 |
25,000 | ¥0.57697 | ¥14,424.25 |
50,000 | ¥0.51927 | ¥25,963.50 |
100,000 | ¥0.50004 | ¥50,004.00 |