LTD-5523AB | ||
---|---|---|
DigiKey Part Number | 160-1524-5-ND | |
Manufacturer | ||
Manufacturer Product Number | LTD-5523AB | |
Description | DISPLAY 7SEG 0.56" DBL BLU 18DIP | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 2 Character Common Cathode 3.8V 20mA 0.673" H x 0.984" W x 0.315" D (17.10mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Characters | 2 | |
Size / Dimension | 0.673" H x 0.984" W x 0.315" D (17.10mm x 25.00mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3.8V | |
Current - Test | 20mA | |
Millicandela Rating | 4.3mcd | |
Wavelength - Peak | 428nm | |
Power Dissipation (Max) | 95mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |