
LUB-C115D-007-G-19 | |
|---|---|
DigiKey Part Number | 5149-LUB-C115D-007-G-19TR-ND - Tape & Reel (TR) 5149-LUB-C115D-007-G-19CT-ND - Cut Tape (CT) 5149-LUB-C115D-007-G-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LUB-C115D-007-G-19 |
Description | USB TYPE C POWER ONLY 6P SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Features Power Only, No Data |
Manufacturer Linkplex | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 3A |
Part Status Active | Voltage - Rated 20VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥4.07700 | ¥40.77 |
| 25 | ¥3.82400 | ¥95.60 |
| 50 | ¥3.64040 | ¥182.02 |
| 100 | ¥3.46680 | ¥346.68 |
| 250 | ¥3.24912 | ¥812.28 |
| 500 | ¥3.09398 | ¥1,546.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥2.99394 | ¥3,592.73 |
| 2,400 | ¥2.85101 | ¥6,842.42 |
| 3,600 | ¥2.77059 | ¥9,974.12 |
| 6,000 | ¥2.67253 | ¥16,035.18 |
| 8,400 | ¥2.60986 | ¥21,922.82 |
| 12,000 | ¥2.54503 | ¥30,540.36 |










