R701 | ||
---|---|---|
DigiKey Part Number | 2090-R701-ND | |
Manufacturer | ||
Manufacturer Product Number | R701 | |
Description | STEPPER DRIVE | |
Customer Reference | ||
Detailed Description | Stepper, Bipolar 24 ~ 80VDC Supply 7A Load | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lin Engineering | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 7A | |
Wattage - Load | 12 W | |
Voltage - Supply | 24 ~ 80VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 70°C | |
Features | - | |
For Use With/Related Products | - |