LI-AR0231-GMSL2-CFM-200H-110 | |
---|---|
DigiKey Part Number | 2289-LI-AR0231-GMSL2-CFM-200H-110-ND |
Manufacturer | |
Manufacturer Product Number | LI-AR0231-GMSL2-CFM-200H-110 |
Description | ON SEMI 2.3MP AR0231 SENSOR |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1920H x 1024V 3µm x 3µm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1920H x 1024V | |
Frames per Second | 28.7 | |
Voltage - Supply | 9V ~ 19V | |
Package / Case | Module | |
Supplier Device Package | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |