SRP.M04.GLL.5NZ | ||
---|---|---|
DigiKey Part Number | SRP.M04.GLL.5NZ-ND | |
Manufacturer | ||
Manufacturer Product Number | SRP.M04.GLL.5NZ | |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP | |
Customer Reference | ||
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M04 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | P | |
Primary Material | Plastic | |
Shell Material | Sulfone | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Gray | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 11.5A | |
Voltage Rating | - | |
Cable Opening | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | |
Operating Temperature | -50°C ~ 170°C | |
Backshell Material, Plating | Sulfone | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Automotive, Industrial, Medical, Testing Equipment & Measurement | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.73000 | ¥183.73 |
10 | ¥160.92000 | ¥1,609.20 |
25 | ¥153.96480 | ¥3,849.12 |
50 | ¥148.99640 | ¥7,449.82 |
100 | ¥144.03050 | ¥14,403.05 |
250 | ¥136.08404 | ¥34,021.01 |
500 | ¥132.11090 | ¥66,055.45 |