SOE.070.VC | ||
---|---|---|
DigiKey Part Number | 1124-SOE.070.VC-ND | |
Manufacturer | ||
Manufacturer Product Number | SOE.070.VC | |
Description | Tool Hand Held Insert/Extract | |
Customer Reference | ||
Detailed Description | Tool Positioner For Circular Contacts, 22-26 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Circular Contacts, 22-26 AWG | |
Specifications | - | |
Compatible Tools | DPC.91.701.V | |
Cable Group | - |