SAN.520.ZZC | ||
---|---|---|
DigiKey Part Number | 1124-SAN.520.ZZC-ND | |
Manufacturer | ||
Manufacturer Product Number | SAN.520.ZZC | |
Description | Connector Hardware/Accessories | |
Customer Reference | ||
Detailed Description | Pin Contact 22-26 AWG Size 0.7mm Crimp Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Contact Type | Pin | |
Contact Size | 0.7mm | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.34mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |