RGJ.3B.314.CLL | ||
---|---|---|
DigiKey Part Number | 1124-RGJ.3B.314.CLL-ND | |
Manufacturer | ||
Manufacturer Product Number | RGJ.3B.314.CLL | |
Description | Adapter Circular | |
Customer Reference | ||
Detailed Description | Circular Connector Standard 14/14 Female Sockets/Male Pins Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | 314 | |
Shell Size - Insert (Convert To) | 314 | |
Number of Positions (Convert From) | 14 | |
Number of Positions (Convert To) | 14 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Housing Material | Brass | |
Housing Color | Silver | |
Features | Mounting Hardware | |
Ingress Protection | IP50 - Dust Protected | |
Shielding | Shielded | |
Includes | 2 pcs - 1 Adapter, 1 Nut | |
Current Rating (Amps) | 9A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 250°C | |
Orientation (Convert From) | G | |
Orientation (Convert To) | J | |
Material Flammability Rating | - | |
Housing Finish | Chrome |