Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets | |
Shell Size - Insert (Convert From) | 303 | |
Shell Size - Insert (Convert To) | 303 | |
Number of Positions (Convert From) | 3 | |
Number of Positions (Convert To) | 3 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Push-Pull | |
Housing Material | Brass | |
Housing Color | Silver | |
Features | Mounting Hardware | |
Ingress Protection | IP50 - Dust Protected | |
Shielding | Shielded | |
Includes | 2 pcs - 1 Adapter, 1 Nut | |
Current Rating (Amps) | 12A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 250°C | |
Orientation (Convert From) | G | |
Orientation (Convert To) | G | |
Material Flammability Rating | - | |
Housing Finish | Chrome | |
Base Product Number |