RAD.00.250.NTM | ||
---|---|---|
DigiKey Part Number | RAD.00.250.NTM-ND | |
Manufacturer | ||
Manufacturer Product Number | RAD.00.250.NTM | |
Description | CONN ADAPT JACK-JACK NIM-CAMAC | |
Customer Reference | ||
Detailed Description | Adapter Coaxial Connector NIM-CAMAC CD/N 549 Jack, Female Socket To NIM-CAMAC CD/N 549 Jack, Female Socket 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | NIM-CAMAC CD/N 549 Jack, Female Socket | |
Convert To (Adapter End) | NIM-CAMAC CD/N 549 Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Push-Pull, Push-Pull | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Plating | Gold | |
Features | - | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.68000 | ¥197.68 |
10 | ¥173.14300 | ¥1,731.43 |
25 | ¥165.65800 | ¥4,141.45 |
50 | ¥160.31540 | ¥8,015.77 |
100 | ¥154.97110 | ¥15,497.11 |
250 | ¥146.42092 | ¥36,605.23 |
500 | ¥142.14600 | ¥71,073.00 |