Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 3B, 3E, 3K Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.96000 | ¥65.96 |
10 | ¥59.61200 | ¥596.12 |
25 | ¥56.31880 | ¥1,407.97 |
50 | ¥54.94520 | ¥2,747.26 |
100 | ¥52.19790 | ¥5,219.79 |
250 | ¥46.70336 | ¥11,675.84 |
500 | ¥43.95610 | ¥21,978.05 |
1,000 | ¥38.46159 | ¥38,461.59 |