Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 3B, 3E, 3K Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.70000 | ¥63.70 |
10 | ¥57.57200 | ¥575.72 |
25 | ¥54.39200 | ¥1,359.80 |
50 | ¥53.06520 | ¥2,653.26 |
100 | ¥50.41200 | ¥5,041.20 |
250 | ¥45.10544 | ¥11,276.36 |
500 | ¥42.45218 | ¥21,226.09 |
1,000 | ¥37.14565 | ¥37,145.65 |