
GMA.2B.080.DG | |
|---|---|
DigiKey Part Number | 1124-1139-ND |
Manufacturer | |
Manufacturer Product Number | GMA.2B.080.DG |
Description | CONN STRAIN RELIEF GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Gray |
Datasheet | Datasheet |
EDA/CAD Models | GMA.2B.080.DG Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 2C, 2G Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color Gray |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.66000 | ¥66.66 |
| 10 | ¥56.66900 | ¥566.69 |
| 30 | ¥52.43533 | ¥1,573.06 |
| 50 | ¥50.57920 | ¥2,528.96 |
| 100 | ¥48.16380 | ¥4,816.38 |
| 250 | ¥45.14944 | ¥11,287.36 |
| 500 | ¥42.99568 | ¥21,497.84 |
| 1,000 | ¥40.94532 | ¥40,945.32 |










