Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 2C, 2E, 2G, 2K, 2L Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.39000 | ¥62.39 |
10 | ¥56.45000 | ¥564.50 |
25 | ¥53.32680 | ¥1,333.17 |
50 | ¥52.02620 | ¥2,601.31 |
100 | ¥49.42510 | ¥4,942.51 |
250 | ¥44.22232 | ¥11,055.58 |
500 | ¥41.62094 | ¥20,810.47 |
1,000 | ¥36.41832 | ¥36,418.32 |