Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 1E, 1K, 1L Series Connector | |
Shell Size - Insert | - | |
Material | Silicone Elastomer | |
Features | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.91000 | ¥58.91 |
10 | ¥53.27900 | ¥532.79 |
25 | ¥50.33480 | ¥1,258.37 |
50 | ¥49.10720 | ¥2,455.36 |
100 | ¥46.65150 | ¥4,665.15 |
250 | ¥41.74132 | ¥10,435.33 |
500 | ¥39.28578 | ¥19,642.89 |
1,000 | ¥34.37505 | ¥34,375.05 |
2,500 | ¥32.65631 | ¥81,640.77 |