
GMA.1B.054.DN | |
|---|---|
DigiKey Part Number | 1124-1116-ND |
Manufacturer | |
Manufacturer Product Number | GMA.1B.054.DN |
Description | CONN STRAIN RELIEF BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | GMA.1B.054.DN Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 1E, 1K, 1L Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.42000 | ¥40.42 |
| 10 | ¥34.32700 | ¥343.27 |
| 30 | ¥31.75800 | ¥952.74 |
| 50 | ¥30.63380 | ¥1,531.69 |
| 100 | ¥29.17110 | ¥2,917.11 |
| 250 | ¥27.34412 | ¥6,836.03 |
| 500 | ¥26.03928 | ¥13,019.64 |
| 1,000 | ¥24.79732 | ¥24,797.32 |
| 2,500 | ¥23.24639 | ¥58,115.98 |










