8 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug, Male Pins Solder Cup
1124-1386-ND
1124-1386-ND

FGG.1B.308.CLAD62Z

DigiKey Part Number
1124-1386-ND
Manufacturer
Manufacturer Product Number
FGG.1B.308.CLAD62Z
Description
CONN PLUG MALE 8P GOLD SLDR CUP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FGG.1B.308.CLAD62Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
8
Current Rating (Amps)
5A
Shell Size - Insert
308
Cable Opening
0.205" ~ 0.244" (5.20mm ~ 6.20mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 250°C
Termination
Solder Cup
Backshell Material, Plating
Brass, Chrome
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
G
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Base Product Number
Shell Finish
Chrome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥363.22000¥363.22
10¥308.71100¥3,087.11
30¥285.69267¥8,570.78
50¥275.58600¥13,779.30
100¥262.44500¥26,244.50
250¥246.03668¥61,509.17
Manufacturers Standard Package