
GMA.1B.057.RA | |
|---|---|
DigiKey Part Number | GMA.1B.057.RA-ND |
Manufacturer | |
Manufacturer Product Number | GMA.1B.057.RA |
Description | CONN STRAIN RELIEF BLUE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Blue |
Datasheet | Datasheet |
EDA/CAD Models | GMA.1B.057.RA Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 1E, 1K, 1L Series Connector |
Series | Material Silicone Elastomer |
Packaging Bag | Color Blue |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥48.82600 | ¥488.26 |


