Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 1E, 1K, 1L, 1S Series Connector | |
Shell Size - Insert | - | |
Material | Silicone Elastomer | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.89000 | ¥56.89 |
10 | ¥51.45600 | ¥514.56 |
25 | ¥48.61240 | ¥1,215.31 |
50 | ¥47.42700 | ¥2,371.35 |
100 | ¥45.05540 | ¥4,505.54 |
250 | ¥40.31316 | ¥10,078.29 |
500 | ¥37.94164 | ¥18,970.82 |
1,000 | ¥33.19893 | ¥33,198.93 |
2,500 | ¥31.53900 | ¥78,847.50 |