GDA.99.300.200SK | ||
---|---|---|
DigiKey Part Number | GDA.99.300.200SK-ND | |
Manufacturer | ||
Manufacturer Product Number | GDA.99.300.200SK | |
Description | CONN O-RING SILICONE 30 X 2MM | |
Customer Reference | ||
Detailed Description | Connector O-Ring |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | O-Ring | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Silicone | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.91000 | ¥49.91 |
10 | ¥45.16000 | ¥451.60 |
25 | ¥42.66240 | ¥1,066.56 |
50 | ¥41.62300 | ¥2,081.15 |
100 | ¥39.54200 | ¥3,954.20 |
250 | ¥35.37968 | ¥8,844.92 |
500 | ¥33.29842 | ¥16,649.21 |
1,000 | ¥29.13612 | ¥29,136.12 |
2,500 | ¥27.67932 | ¥69,198.30 |