GDA.99.120.100SK | ||
---|---|---|
DigiKey Part Number | GDA.99.120.100SK-ND | |
Manufacturer | ||
Manufacturer Product Number | GDA.99.120.100SK | |
Description | CONN O-RING SILICONE 12 X 1MM | |
Customer Reference | ||
Detailed Description | Connector O-Ring |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | O-Ring | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Silicone | |
Features | - | |
Color | - | |
Base Product Number |