GDA.99.090.100VK | ||
---|---|---|
DigiKey Part Number | 1124-GDA.99.090.100VK-ND | |
Manufacturer | ||
Manufacturer Product Number | GDA.99.090.100VK | |
Description | INTERCONNECT CIRCULAR | |
Customer Reference | ||
Detailed Description | Connector O-Ring |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | O-Ring | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | VITON™ | |
Features | - | |
Color | - |