FGG.3P.560.ZZY

DigiKey Part Number
FGG.3P.560.ZZY-ND
Manufacturer
Manufacturer Product Number
FGG.3P.560.ZZY
Description
CONTACT PIN SZ 0.9MM CRIMP
Customer Reference
Detailed Description
Pin, Earth Contact Size 0.9mm Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Contact Type
Pin, Earth
Contact Size
0.9mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number