Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 0.7mm | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.34mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.97400 | ¥259.74 |
25 | ¥24.60160 | ¥615.04 |
50 | ¥24.02880 | ¥1,201.44 |
100 | ¥22.88440 | ¥2,288.44 |
250 | ¥20.02392 | ¥5,005.98 |
500 | ¥19.45172 | ¥9,725.86 |
1,000 | ¥16.59117 | ¥16,591.17 |
2,500 | ¥15.44697 | ¥38,617.43 |