FGG.3B.03A.CLZD72Z | |
---|---|
DigiKey Part Number | FGG.3B.03A.CLZD72Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.3B.03A.CLZD72Z |
Description | CONN FBR OPTIC PLUG HSG FOR F2 |
Customer Reference | |
Detailed Description | Fiber Optic Connector Housing Plug For F2 Contacts |
Datasheet | Datasheet |
EDA/CAD Models | FGG.3B.03A.CLZD72Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
For Use With/Related Products | F2 Contacts | |
Simplex/Duplex | Duplex | |
Cable Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | Brass | |
Housing Color | Silver | |
Boot Color | - | |
Ingress Protection | IP50 | |
Material Flammability Rating | - | |
Features | Keyed, Strain Relief | |
Base Product Number |