Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 1.6mm | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Wire Gauge or Range - mm² | 1.0 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.34000 | ¥32.34 |
10 | ¥29.36500 | ¥293.65 |
25 | ¥27.81000 | ¥695.25 |
50 | ¥27.16300 | ¥1,358.15 |
100 | ¥25.86930 | ¥2,586.93 |
250 | ¥22.63548 | ¥5,658.87 |
500 | ¥21.98890 | ¥10,994.45 |
1,000 | ¥18.75524 | ¥18,755.24 |
2,500 | ¥17.46178 | ¥43,654.45 |