Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 0.9mm | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.34mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.76000 | ¥37.76 |
10 | ¥34.25800 | ¥342.58 |
25 | ¥32.44320 | ¥811.08 |
50 | ¥31.68980 | ¥1,584.49 |
100 | ¥30.18080 | ¥3,018.08 |
250 | ¥26.40816 | ¥6,602.04 |
500 | ¥25.65372 | ¥12,826.86 |
1,000 | ¥21.88111 | ¥21,881.11 |
2,500 | ¥20.37205 | ¥50,930.13 |