Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 1.3mm | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | 0.25 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
10 | ¥22.77400 | ¥227.74 |
25 | ¥21.57240 | ¥539.31 |
50 | ¥21.06980 | ¥1,053.49 |
100 | ¥20.06660 | ¥2,006.66 |
250 | ¥17.55828 | ¥4,389.57 |
500 | ¥17.05650 | ¥8,528.25 |
1,000 | ¥14.54823 | ¥14,548.23 |
2,500 | ¥13.54495 | ¥33,862.38 |