FGG.1B.555.ZZV | |
---|---|
DigiKey Part Number | 1124-FGG.1B.555.ZZV-ND |
Manufacturer | |
Manufacturer Product Number | FGG.1B.555.ZZV |
Description | Circular Metal |
Customer Reference | |
Detailed Description | Pin Contact 22-26 AWG Size 0.7mm Crimp Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 0.7mm | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.34mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 59.0µin (1.50µm) | |
Termination Finish | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.99000 | ¥226.99 |