FFS.5B.275.ZTAE63 | ||
---|---|---|
DigiKey Part Number | FFS.5B.275.ZTAE63-ND | |
Manufacturer | ||
Manufacturer Product Number | FFS.5B.275.ZTAE63 | |
Description | CONN PIN CONTACT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Coax |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | - | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | - | |
Pin or Socket | Pin | |
Type | - | |
Mounting Type | - | |
Impedance | 75 Ohms | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥485.01000 | ¥485.01 |