FFA.2E.275.CTAC65

DigiKey Part Number
FFA.2E.275.CTAC65-ND
Manufacturer
Manufacturer Product Number
FFA.2E.275.CTAC65
Description
CONN INLINE PLUG COAX PIN SLDER
Customer Reference
Detailed Description
Coaxial Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Clamp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58C, 59B, 223, 302, 400
Fastening Type
Push-Pull
Features
-
Housing Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Chrome
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 200°C
Mating Cycles
5000
Insertion Loss
-
Base Product Number