
ERA.2S.306.CLL | |
|---|---|
DigiKey Part Number | ERA.2S.306.CLL-ND |
Manufacturer | |
Manufacturer Product Number | ERA.2S.306.CLL |
Description | CONN CIRC RCPT 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 306 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 12A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Brass, Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥468.66000 | ¥468.66 |
| 10 | ¥398.34900 | ¥3,983.49 |
| 30 | ¥368.64900 | ¥11,059.47 |
| 50 | ¥355.60980 | ¥17,780.49 |
| 100 | ¥338.65390 | ¥33,865.39 |
| 250 | ¥317.48384 | ¥79,370.96 |



