6 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFA.2S.306.CLAC62

DigiKey Part Number
FFA.2S.306.CLAC62-ND
Manufacturer
Manufacturer Product Number
FFA.2S.306.CLAC62
Description
CONN CIRC PLUG 6P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FFA.2S.306.CLAC62 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell
Number of Positions
6
Shielding
Shell Size - Insert
306
Current Rating (Amps)
12A
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.205" ~ 0.244" (5.20mm ~ 6.20mm)
Termination
Solder Cup
Operating Temperature
-55°C ~ 250°C
Fastening Type
Push-Pull
Backshell Material, Plating
Brass, Chrome
Orientation
Keyed
Contact Material
Brass, Bronze
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥581.05000¥581.05
10¥493.91700¥4,939.17
30¥457.10200¥13,713.06
50¥440.93640¥22,046.82
100¥419.91650¥41,991.65
Manufacturers Standard Package