EGG.3P.661.ZZY

DigiKey Part Number
EGG.3P.661.ZZY-ND
Manufacturer
Manufacturer Product Number
EGG.3P.661.ZZY
Description
CONTACT SOCKET 0.9MM CRIMP GOLD
Customer Reference
Detailed Description
Socket, Earth Contact Size 0.9mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Socket, Earth
Contact Size
0.9mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number