EGG.3P.200.GZZA | ||
---|---|---|
DigiKey Part Number | 1124-EGG.3P.200.GZZA-ND | |
Manufacturer | ||
Manufacturer Product Number | EGG.3P.200.GZZA | |
Description | INTERCONNECT CIRCULAR | |
Customer Reference | ||
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert Shell | |
Type | - | |
Number of Positions | - | |
Shell Size - Insert | 200 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | G | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Housing Color | Blue | |
Ingress Protection | IP61 - Dust Tight | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -50°C ~ 150°C |