Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 0.9mm | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | 0.25 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 59.0µin (1.50µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.21000 | ¥41.21 |
10 | ¥37.45100 | ¥374.51 |
25 | ¥35.47440 | ¥886.86 |
50 | ¥34.65000 | ¥1,732.50 |
100 | ¥32.99990 | ¥3,299.99 |
250 | ¥28.87492 | ¥7,218.73 |
500 | ¥28.05002 | ¥14,025.01 |
1,000 | ¥23.92499 | ¥23,924.99 |
2,500 | ¥22.27495 | ¥55,687.38 |